
RQ73C2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C2A100RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A100RBTDF |
Description | RQ 0805 100R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,83360 Kč | 345,84 Kč |
| 50 | 13,07760 Kč | 653,88 Kč |
| 100 | 12,38040 Kč | 1 238,04 Kč |
| 250 | 11,54972 Kč | 2 887,43 Kč |
| 500 | 10,99162 Kč | 5 495,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,49081 Kč | 10 490,81 Kč |
| 2 000 | 10,04492 Kč | 20 089,84 Kč |
| 3 000 | 9,80803 Kč | 29 424,09 Kč |
| 5 000 | 9,53339 Kč | 47 666,95 Kč |
| 7 000 | 9,36613 Kč | 65 562,91 Kč |
| 10 000 | 9,20015 Kč | 92 001,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

