1.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J1K1BTDF

DigiKey Part Number
1712-RQ73C1J1K1BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J1K1BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J1K1BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J1K1BTDF
Description
RQ 0603 1K1 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
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
In-Stock: 1 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,08200 Kč130,82 Kč
2512,12000 Kč303,00 Kč
5011,45660 Kč572,83 Kč
10010,84340 Kč1 084,34 Kč
25010,11264 Kč2 528,16 Kč
5009,61960 Kč4 809,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,17718 Kč9 177,18 Kč
2 0008,78273 Kč17 565,46 Kč
3 0008,57292 Kč25 718,76 Kč
5 0008,32961 Kč41 648,05 Kč
7 0008,18142 Kč57 269,94 Kč
10 0008,03428 Kč80 342,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč