
RQ73C1J1K1BTD | |
|---|---|
DigiKey Part Number | A140135TR-ND - Tape & Reel (TR) A140135CT-ND - Cut Tape (CT) A140135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K1BTD |
Description | RES 1.1 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K1BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 7,99600 Kč | 199,90 Kč |
| 50 | 7,55920 Kč | 377,96 Kč |
| 100 | 7,14770 Kč | 714,77 Kč |
| 250 | 6,65720 Kč | 1 664,30 Kč |
| 500 | 6,32418 Kč | 3 162,09 Kč |
| 1 000 | 6,02475 Kč | 6 024,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,44806 Kč | 27 240,30 Kč |
| 10 000 | 5,24622 Kč | 52 462,20 Kč |
| 15 000 | 5,13975 Kč | 77 096,25 Kč |
| 25 000 | 5,01695 Kč | 125 423,75 Kč |
| 35 000 | 4,94251 Kč | 172 987,85 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

