
RQ73C1J1K13BTD | |
|---|---|
DigiKey Part Number | A140136TR-ND - Tape & Reel (TR) A140136CT-ND - Cut Tape (CT) A140136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K13BTD |
Description | RES 1.13 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K13BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 7,92880 Kč | 198,22 Kč |
| 50 | 7,47520 Kč | 373,76 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 250 | 6,31116 Kč | 1 577,79 Kč |
| 500 | 6,24144 Kč | 3 120,72 Kč |
| 1 000 | 6,18181 Kč | 6 181,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,46599 Kč | 27 329,95 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

