
RQ73C1J1K0BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J1K0BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J1K0BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J1K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K0BTDF |
Description | RES 1K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K0BTDF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 16,10960 Kč | 402,74 Kč |
| 50 | 14,42980 Kč | 721,49 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 250 | 11,43720 Kč | 2 859,30 Kč |
| 500 | 10,45826 Kč | 5 229,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,55346 Kč | 9 553,46 Kč |
| 2 000 | 8,85108 Kč | 17 702,16 Kč |
| 3 000 | 8,49033 Kč | 25 470,99 Kč |
| 5 000 | 8,08230 Kč | 40 411,50 Kč |
| 7 000 | 7,83909 Kč | 54 873,63 Kč |
| 10 000 | 7,60157 Kč | 76 015,70 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

