
RQ73C1J1K07BTD | |
|---|---|
DigiKey Part Number | A139974TR-ND - Tape & Reel (TR) A139974CT-ND - Cut Tape (CT) A139974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J1K07BTD |
Description | RES 1.07 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J1K07BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,87840 Kč | 196,96 Kč |
| 50 | 7,44160 Kč | 372,08 Kč |
| 100 | 7,03850 Kč | 703,85 Kč |
| 250 | 6,55556 Kč | 1 638,89 Kč |
| 500 | 6,22758 Kč | 3 113,79 Kč |
| 1 000 | 5,93235 Kč | 5 932,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,36381 Kč | 26 819,05 Kč |
| 10 000 | 5,16475 Kč | 51 647,50 Kč |
| 15 000 | 5,05979 Kč | 75 896,85 Kč |
| 25 000 | 4,93865 Kč | 123 466,25 Kč |
| 35 000 | 4,86528 Kč | 170 284,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

