1.07 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J1K07BTD

DigiKey Part Number
A139974TR-ND - Tape & Reel (TR)
A139974CT-ND - Cut Tape (CT)
A139974DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J1K07BTD
Description
RES 1.07 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.07 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J1K07BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,50400 Kč85,04 Kč
257,87840 Kč196,96 Kč
507,44160 Kč372,08 Kč
1007,03850 Kč703,85 Kč
2506,55556 Kč1 638,89 Kč
5006,22758 Kč3 113,79 Kč
1 0005,93235 Kč5 932,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,36381 Kč26 819,05 Kč
10 0005,16475 Kč51 647,50 Kč
15 0005,05979 Kč75 896,85 Kč
25 0004,93865 Kč123 466,25 Kč
35 0004,86528 Kč170 284,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from WEC