
RQ73C1J113RBTD | |
|---|---|
DigiKey Part Number | A140129TR-ND - Tape & Reel (TR) A140129CT-ND - Cut Tape (CT) A140129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J113RBTD |
Description | RES 113 OHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J113RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,83600 Kč | 441,80 Kč |
| 100 | 8,35720 Kč | 835,72 Kč |
| 250 | 7,78688 Kč | 1 946,72 Kč |
| 500 | 7,40096 Kč | 3 700,48 Kč |
| 1 000 | 7,05365 Kč | 7 053,65 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

