
RQ73C1J10K7BTD | |
|---|---|
DigiKey Part Number | A139981TR-ND - Tape & Reel (TR) A139981CT-ND - Cut Tape (CT) A139981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J10K7BTD |
Description | RES 10.7 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J10K7BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,96200 Kč | 224,05 Kč |
| 50 | 8,46220 Kč | 423,11 Kč |
| 100 | 8,00650 Kč | 800,65 Kč |
| 250 | 7,45848 Kč | 1 864,62 Kč |
| 500 | 7,08850 Kč | 3 544,25 Kč |
| 1 000 | 6,75527 Kč | 6 755,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,11474 Kč | 30 573,70 Kč |
| 10 000 | 5,89086 Kč | 58 908,60 Kč |
| 15 000 | 5,77284 Kč | 86 592,60 Kč |
| 25 000 | 5,63672 Kč | 140 918,00 Kč |
| 35 000 | 5,55424 Kč | 194 398,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

