
RQ73C1J10K2BTD | |
|---|---|
DigiKey Part Number | A139979TR-ND - Tape & Reel (TR) A139979CT-ND - Cut Tape (CT) A139979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J10K2BTD |
Description | RES 10.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J10K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,43280 Kč | 210,82 Kč |
| 50 | 7,96660 Kč | 398,33 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 250 | 7,01836 Kč | 1 754,59 Kč |
| 500 | 6,66896 Kč | 3 334,48 Kč |
| 1 000 | 6,35420 Kč | 6 354,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,74862 Kč | 28 743,10 Kč |
| 10 000 | 5,53677 Kč | 55 367,70 Kč |
| 15 000 | 5,42510 Kč | 81 376,50 Kč |
| 25 000 | 5,29628 Kč | 132 407,00 Kč |
| 35 000 | 5,21819 Kč | 182 636,65 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

