
RQ73C1J107RBTD | |
|---|---|
DigiKey Part Number | A140127TR-ND - Tape & Reel (TR) A140127CT-ND - Cut Tape (CT) A140127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J107RBTD |
Description | RES 107 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J107RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 8,06320 Kč | 201,58 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 100 | 7,20860 Kč | 720,86 Kč |
| 250 | 6,71264 Kč | 1 678,16 Kč |
| 500 | 6,37752 Kč | 3 188,76 Kč |
| 1 000 | 6,07556 Kč | 6 075,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,49442 Kč | 27 472,10 Kč |
| 10 000 | 5,29106 Kč | 52 910,60 Kč |
| 15 000 | 5,18378 Kč | 77 756,70 Kč |
| 25 000 | 5,06003 Kč | 126 500,75 Kč |
| 35 000 | 4,98503 Kč | 174 476,05 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

