
RQ73C1J102RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J102RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J102RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J102RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J102RBTDF |
Description | RQ 0603 102R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,95580 Kč | 647,79 Kč |
| 100 | 12,17670 Kč | 1 217,67 Kč |
| 250 | 11,35068 Kč | 2 837,67 Kč |
| 500 | 10,73250 Kč | 5 366,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,87347 Kč | 9 873,47 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

