
RQ73C1E267RBTD | |
|---|---|
DigiKey Part Number | A140699TR-ND - Tape & Reel (TR) A140699CT-ND - Cut Tape (CT) A140699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E267RBTD |
Description | RES 267 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E267RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,07900 Kč | 100,79 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,83600 Kč | 441,80 Kč |
| 100 | 8,35930 Kč | 835,93 Kč |
| 250 | 7,78772 Kč | 1 946,93 Kč |
| 500 | 7,40180 Kč | 3 700,90 Kč |
| 1 000 | 7,05470 Kč | 7 054,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,06090 Kč | 30 304,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

