
RQ73C1E1K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E1K5BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E1K5BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E1K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K5BTDF |
Description | RQ 0402 1K5 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,99320 Kč | 349,83 Kč |
| 50 | 13,36740 Kč | 668,37 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,80844 Kč | 2 952,11 Kč |
| 500 | 11,23770 Kč | 5 618,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,61015 Kč | 9 610,15 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

