
RQ73C1E1K0BTD | |
|---|---|
DigiKey Part Number | A139941TR-ND - Tape & Reel (TR) A139941CT-ND - Cut Tape (CT) A139941DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K0BTD |
Description | RES 1 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K0BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-102-B-T5 | Susumu | 16 102 | 408-RG1005N-102-B-T5CT-ND | 13,86000 Kč | Parametric Equivalent |
| RG1005V-102-P-T1 | Susumu | 14 300 | RG1005V1.0KPCT-ND | 44,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,24800 Kč | 412,40 Kč |
| 100 | 7,80290 Kč | 780,29 Kč |
| 250 | 7,26868 Kč | 1 817,17 Kč |
| 500 | 6,90708 Kč | 3 453,54 Kč |
| 1 000 | 6,58182 Kč | 6 581,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,94764 Kč | 29 738,20 Kč |
| 10 000 | 5,72922 Kč | 57 292,20 Kč |
| 15 000 | 5,61410 Kč | 84 211,50 Kč |
| 25 000 | 5,48127 Kč | 137 031,75 Kč |
| 35 000 | 5,40082 Kč | 189 028,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

