
RQ73C1E15KBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E15KBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E15KBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E15KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E15KBTDF |
Description | RQ 0402 15K 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 25 | 15,56360 Kč | 389,09 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 13,93010 Kč | 1 393,01 Kč |
| 250 | 13,00112 Kč | 3 250,28 Kč |
| 500 | 12,37706 Kč | 6 188,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,81851 Kč | 11 818,51 Kč |
| 2 000 | 11,32118 Kč | 22 642,36 Kč |
| 3 000 | 11,05720 Kč | 33 171,60 Kč |
| 5 000 | 10,75119 Kč | 53 755,95 Kč |
| 7 000 | 10,56502 Kč | 73 955,14 Kč |
| 10 000 | 10,38026 Kč | 103 802,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

