
RQ73C1E100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E100RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E100RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E100RBTDF |
Description | RQ 0402 100R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,60680 Kč | 340,17 Kč |
| 50 | 12,86340 Kč | 643,17 Kč |
| 100 | 12,17670 Kč | 1 217,67 Kč |
| 250 | 11,35908 Kč | 2 839,77 Kč |
| 500 | 10,80936 Kč | 5 404,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,18256 Kč | 10 182,56 Kč |
| 2 000 | 9,74864 Kč | 19 497,28 Kč |
| 3 000 | 9,51818 Kč | 28 554,54 Kč |
| 5 000 | 9,25079 Kč | 46 253,95 Kč |
| 7 000 | 9,08799 Kč | 63 615,93 Kč |
| 10 000 | 8,92640 Kč | 89 264,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

