
RQ73C1E100RBTD | |
|---|---|
DigiKey Part Number | A139934TR-ND - Tape & Reel (TR) A139934CT-ND - Cut Tape (CT) A139934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E100RBTD |
Description | RES 100 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E100RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005V-101-P-T1 | Susumu | 8 317 | RG1005V100PCT-ND | 1,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 50 | 8,23540 Kč | 411,77 Kč |
| 100 | 7,79030 Kč | 779,03 Kč |
| 250 | 7,25776 Kč | 1 814,44 Kč |
| 500 | 6,89700 Kč | 3 448,50 Kč |
| 1 000 | 6,57216 Kč | 6 572,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,94764 Kč | 29 738,20 Kč |
| 10 000 | 5,72922 Kč | 57 292,20 Kč |
| 15 000 | 5,61410 Kč | 84 211,50 Kč |
| 25 000 | 5,48127 Kč | 137 031,75 Kč |
| 35 000 | 5,40082 Kč | 189 028,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

