
RP73PF2A249RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A249RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A249RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A249RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A249RBTDF |
Description | RES SMD 249 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A249RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,56290 Kč | 456,29 Kč |
| 250 | 4,24496 Kč | 1 061,24 Kč |
| 500 | 4,02742 Kč | 2 013,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,83109 Kč | 3 831,09 Kč |
| 2 000 | 3,65481 Kč | 7 309,62 Kč |
| 3 000 | 3,56063 Kč | 10 681,89 Kč |
| 5 000 | 3,45094 Kč | 17 254,70 Kč |
| 7 000 | 3,38392 Kč | 23 687,44 Kč |
| 10 000 | 3,31718 Kč | 33 171,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

