
RP73PF2A150RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A150RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A150RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A150RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A150RBTDF |
Description | RES SMD 150 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A150RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 5,09700 Kč | 50,97 Kč |
| 25 | 4,73560 Kč | 118,39 Kč |
| 50 | 4,47320 Kč | 223,66 Kč |
| 100 | 4,22780 Kč | 422,78 Kč |
| 250 | 3,93152 Kč | 982,88 Kč |
| 500 | 3,73010 Kč | 1 865,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,71845 Kč | 3 718,45 Kč |
| 2 000 | 3,31357 Kč | 6 627,14 Kč |
| 3 000 | 3,29727 Kč | 9 891,81 Kč |
| 10 000 | 3,28639 Kč | 32 863,90 Kč |
| 12 000 | 3,25420 Kč | 39 050,40 Kč |
| 24 000 | 3,14134 Kč | 75 392,16 Kč |
| 25 000 | 3,13516 Kč | 78 379,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

