
RP73PF1J15KBTDF | |
|---|---|
DigiKey Part Number | A110221TR-ND - Tape & Reel (TR) A110221CT-ND - Cut Tape (CT) A110221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J15KBTDF |
Description | RES SMD 15K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J15KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 5,94800 Kč | 148,70 Kč |
| 50 | 5,61840 Kč | 280,92 Kč |
| 100 | 5,31190 Kč | 531,19 Kč |
| 250 | 4,94360 Kč | 1 235,90 Kč |
| 500 | 4,69248 Kč | 2 346,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46600 Kč | 4 466,00 Kč |
| 2 000 | 4,26297 Kč | 8 525,94 Kč |
| 3 000 | 4,15455 Kč | 12 463,65 Kč |
| 5 000 | 4,02836 Kč | 20 141,80 Kč |
| 7 000 | 3,95134 Kč | 27 659,38 Kč |
| 10 000 | 3,87468 Kč | 38 746,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

