
RP73PF1J115KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J115KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J115KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J115KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J115KBTDF |
Description | RES SMD 115K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J115KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,36760 Kč | 436,76 Kč |
| 250 | 4,06184 Kč | 1 015,46 Kč |
| 500 | 3,85398 Kč | 1 926,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66562 Kč | 3 665,62 Kč |
| 2 000 | 3,49638 Kč | 6 992,76 Kč |
| 3 000 | 3,40595 Kč | 10 217,85 Kč |
| 5 000 | 3,30059 Kč | 16 502,95 Kč |
| 7 000 | 3,23618 Kč | 22 653,26 Kč |
| 10 000 | 3,17211 Kč | 31 721,10 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

