
RP73PF1J10K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J10K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J10K7BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J10K7BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J10K7BTDF |
Description | RES SMD 10.7K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J10K7BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,12360 Kč | 128,09 Kč |
| 50 | 4,83800 Kč | 241,90 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 250 | 4,25252 Kč | 1 063,13 Kč |
| 500 | 4,03456 Kč | 2 017,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63979 Kč | 3 639,79 Kč |
| 2 000 | 3,47171 Kč | 6 943,42 Kč |
| 3 000 | 3,38187 Kč | 10 145,61 Kč |
| 5 000 | 3,27720 Kč | 16 386,00 Kč |
| 7 000 | 3,21326 Kč | 22 492,82 Kč |
| 10 000 | 3,14955 Kč | 31 495,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

