
RP73PF1J10K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J10K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J10K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J10K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J10K5BTDF |
Description | RES SMD 10.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J10K5BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,70909 Kč | 3 709,09 Kč |
| Unit Price without VAT: | 3,70909 Kč |
|---|---|
| Unit Price with VAT: | 4,48800 Kč |

