
RP73PF1J107KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J107KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J107KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J107KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J107KBTDF |
Description | RES SMD 107K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J107KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,44950 Kč | 444,95 Kč |
| 250 | 4,13828 Kč | 1 034,57 Kč |
| 500 | 3,92620 Kč | 1 963,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,73449 Kč | 3 734,49 Kč |
| 2 000 | 3,56231 Kč | 7 124,62 Kč |
| 3 000 | 3,47034 Kč | 10 411,02 Kč |
| 5 000 | 3,36321 Kč | 16 816,05 Kč |
| 7 000 | 3,29771 Kč | 23 083,97 Kč |
| 10 000 | 3,23252 Kč | 32 325,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

