
RP73PF1J100KBTDF | |
|---|---|
DigiKey Part Number | A110300TR-ND - Tape & Reel (TR) A110300CT-ND - Cut Tape (CT) A110300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J100KBTDF |
Description | RES SMD 100K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J100KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 250 | 3,97788 Kč | 994,47 Kč |
| 500 | 3,77376 Kč | 1 886,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,58898 Kč | 3 588,98 Kč |
| 2 000 | 3,42310 Kč | 6 846,20 Kč |
| 3 000 | 3,33441 Kč | 10 003,23 Kč |
| 5 000 | 3,23109 Kč | 16 155,45 Kč |
| 7 000 | 3,16791 Kč | 22 175,37 Kč |
| 10 000 | 3,10502 Kč | 31 050,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

