
RP73PF1E10KBTD | |
|---|---|
DigiKey Part Number | A127415TR-ND - Tape & Reel (TR) A127415CT-ND - Cut Tape (CT) A127415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10KBTD |
Description | RES 10K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 50 | 2,61640 Kč | 130,82 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,29636 Kč | 574,09 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 2,06599 Kč | 2 065,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85139 Kč | 9 256,95 Kč |
| 10 000 | 1,77536 Kč | 17 753,60 Kč |
| 15 000 | 1,73505 Kč | 26 025,75 Kč |
| 25 000 | 1,68838 Kč | 42 209,50 Kč |
| 35 000 | 1,66001 Kč | 58 100,35 Kč |
| 50 000 | 1,63186 Kč | 81 593,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

