RP73D2A1K33BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,57348 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,97633 Kč
Datasheet
1.33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2A1K33BTDF

DigiKey Part Number
RP73D2A1K33BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73D2A1K33BTDF
Description
RES SMD 1.33K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A1K33BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-1331-B-T5Susumu0RG2012N-1331-B-T5-ND4,80804 KčUpgrade
RG2012N-1331-W-T1Susumu0RG2012N-1331-W-T1-ND6,28638 KčUpgrade
RG2012V-1331-B-T5Susumu0RG2012V-1331-B-T5-ND17,14445 KčUpgrade
RG2012V-1331-P-T1Susumu0RG2012V-1331-P-T1-ND22,57348 KčUpgrade
RG2012V-1331-W-T1Susumu0RG2012V-1331-W-T1-ND21,14478 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,64062 Kč6 640,62 Kč
Manufacturers Standard Package
Unit Price without VAT:6,64062 Kč
Unit Price with VAT:8,03515 Kč