470 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ470R

DigiKey Part Number
A142792CT-ND - Cut Tape (CT)
A142792TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ470R
Description
RES 470 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1010,37300 Kč103,73 Kč
258,84440 Kč221,11 Kč
507,87840 Kč393,92 Kč
1007,05950 Kč705,95 Kč
2506,16080 Kč1 540,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,59848 Kč2 799,24 Kč
1 0005,12036 Kč5 120,36 Kč
1 5004,87475 Kč7 312,12 Kč
2 5004,59680 Kč11 492,00 Kč
3 5004,43118 Kč15 509,13 Kč
5 0004,26936 Kč21 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč