
ROX5SSJ36R | |
|---|---|
DigiKey Part Number | A142765CT-ND - Cut Tape (CT) A142765TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ36R |
Description | RES 36 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 50 | 10,07060 Kč | 503,53 Kč |
| 100 | 9,04380 Kč | 904,38 Kč |
| 250 | 7,91876 Kč | 1 979,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,21366 Kč | 3 606,83 Kč |
| 1 000 | 6,61479 Kč | 6 614,79 Kč |
| 1 500 | 6,30710 Kč | 9 460,65 Kč |
| 2 500 | 5,95890 Kč | 14 897,25 Kč |
| 3 500 | 5,75129 Kč | 20 129,51 Kč |
| 5 000 | 5,54860 Kč | 27 743,00 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

