20 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ20R

DigiKey Part Number
A142759CT-ND - Cut Tape (CT)
A142759TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ20R
Description
RES 20 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,49900 Kč104,99 Kč
258,95360 Kč223,84 Kč
507,97920 Kč398,96 Kč
1007,14980 Kč714,98 Kč
2506,24060 Kč1 560,15 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,67156 Kč2 835,78 Kč
1 0005,18798 Kč5 187,98 Kč
1 5004,93943 Kč7 409,14 Kč
2 5004,65828 Kč11 645,70 Kč
3 5004,49075 Kč15 717,62 Kč
5 0004,32702 Kč21 635,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč