
ROX5SSJ150R | |
|---|---|
DigiKey Part Number | A142780CT-ND - Cut Tape (CT) A142780TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ150R |
Description | RES 150 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 50 | 7,97920 Kč | 398,96 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 250 | 6,24060 Kč | 1 560,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,67156 Kč | 2 835,78 Kč |
| 1 000 | 5,18798 Kč | 5 187,98 Kč |
| 1 500 | 4,93943 Kč | 7 409,14 Kč |
| 2 500 | 4,65828 Kč | 11 645,70 Kč |
| 3 500 | 4,49075 Kč | 15 717,62 Kč |
| 5 000 | 4,32702 Kč | 21 635,10 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

