3.9 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ3R9

DigiKey Part Number
A131578CT-ND - Cut Tape (CT)
A131578TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ3R9
Description
RES 3.9 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,78800 Kč47,88 Kč
254,04840 Kč101,21 Kč
503,58640 Kč179,32 Kč
1003,19380 Kč319,38 Kč
2502,75912 Kč689,78 Kč
5002,48784 Kč1 243,92 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,25708 Kč2 257,08 Kč
2 0002,06075 Kč4 121,50 Kč
3 0001,95988 Kč5 879,64 Kč
5 0001,84577 Kč9 228,85 Kč
7 0001,77772 Kč12 444,04 Kč
10 0001,71127 Kč17 112,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč