
ROX3SJ1R0 | |
|---|---|
DigiKey Part Number | A105941CT-ND - Cut Tape (CT) A105941TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1R0 |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1R0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 50 | 4,77080 Kč | 238,54 Kč |
| 100 | 4,25630 Kč | 425,63 Kč |
| 250 | 3,69060 Kč | 922,65 Kč |
| 500 | 3,33658 Kč | 1 668,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,03589 Kč | 3 035,89 Kč |
| 2 000 | 2,78024 Kč | 5 560,48 Kč |
| 3 000 | 2,64883 Kč | 7 946,49 Kč |
| 5 000 | 2,50019 Kč | 12 500,95 Kč |
| 7 000 | 2,41162 Kč | 16 881,34 Kč |
| 10 000 | 2,32509 Kč | 23 250,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

