
ROX3SJ1M0 | |
|---|---|
DigiKey Part Number | A131559CT-ND - Cut Tape (CT) A131559TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1M0 |
Description | RES 1M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1M0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 250 | 3,64188 Kč | 910,47 Kč |
| 500 | 3,29248 Kč | 1 646,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,99536 Kč | 2 995,36 Kč |
| 2 000 | 2,74266 Kč | 5 485,32 Kč |
| 3 000 | 2,61285 Kč | 7 838,55 Kč |
| 5 000 | 2,46596 Kč | 12 329,80 Kč |
| 7 000 | 2,37844 Kč | 16 649,08 Kč |
| 10 000 | 2,29292 Kč | 22 929,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

