1 MOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ1M0

DigiKey Part Number
A131559CT-ND - Cut Tape (CT)
A131559TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ1M0
Description
RES 1M OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,25700 Kč62,57 Kč
255,30840 Kč132,71 Kč
504,70780 Kč235,39 Kč
1004,19960 Kč419,96 Kč
2503,64188 Kč910,47 Kč
5003,29248 Kč1 646,24 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,99536 Kč2 995,36 Kč
2 0002,74266 Kč5 485,32 Kč
3 0002,61285 Kč7 838,55 Kč
5 0002,46596 Kč12 329,80 Kč
7 0002,37844 Kč16 649,08 Kč
10 0002,29292 Kč22 929,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč