
ROX3SJ15K | |
|---|---|
DigiKey Part Number | A106024CT-ND - Cut Tape (CT) A106024TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ15K |
Description | RES 15K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ15K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,62056 Kč | 655,14 Kč |
| 500 | 2,36144 Kč | 1 180,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,14117 Kč | 2 141,17 Kč |
| 2 000 | 1,95397 Kč | 3 907,94 Kč |
| 3 000 | 1,85769 Kč | 5 573,07 Kč |
| 5 000 | 1,74884 Kč | 8 744,20 Kč |
| 7 000 | 1,68395 Kč | 11 787,65 Kč |
| 10 000 | 1,62056 Kč | 16 205,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

