
ROX3SJ10R | |
|---|---|
DigiKey Part Number | A106021CT-ND - Cut Tape (CT) A106021TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ10R |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ10R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 250 | 2,69280 Kč | 673,20 Kč |
| 500 | 2,42694 Kč | 1 213,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20101 Kč | 2 201,01 Kč |
| 2 000 | 2,00920 Kč | 4 018,40 Kč |
| 3 000 | 1,91054 Kč | 5 731,62 Kč |
| 5 000 | 1,79898 Kč | 8 994,90 Kč |
| 7 000 | 1,73245 Kč | 12 127,15 Kč |
| 10 000 | 1,66747 Kč | 16 674,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

