
ROX2SJ33R | |
|---|---|
DigiKey Part Number | A131526CT-ND - Cut Tape (CT) A131526TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ33R |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ33R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,45890 Kč | 245,89 Kč |
| 250 | 2,11828 Kč | 529,57 Kč |
| 500 | 1,90494 Kč | 952,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,72373 Kč | 1 723,73 Kč |
| 2 000 | 1,56950 Kč | 3 139,00 Kč |
| 3 000 | 1,49030 Kč | 4 470,90 Kč |
| 5 000 | 1,40065 Kč | 7 003,25 Kč |
| 7 000 | 1,34720 Kč | 9 430,40 Kč |
| 10 000 | 1,29499 Kč | 12 949,90 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

