1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1R0

DigiKey Part Number
A105939CT-ND - Cut Tape (CT)
A105939TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1R0
Description
RES 1 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,69600 Kč36,96 Kč
253,12440 Kč78,11 Kč
502,76340 Kč138,17 Kč
1002,45470 Kč245,47 Kč
2502,11408 Kč528,52 Kč
5001,90116 Kč950,58 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,72016 Kč1 720,16 Kč
2 0001,56624 Kč3 132,48 Kč
3 0001,48715 Kč4 461,45 Kč
5 0001,39767 Kč6 988,35 Kč
7 0001,34435 Kč9 410,45 Kč
10 0001,29224 Kč12 922,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč