
ROX2SJ1M0 | |
|---|---|
DigiKey Part Number | A131509CT-ND - Cut Tape (CT) A131509TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1M0 |
Description | RES 1M OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1M0 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,25000 Kč | 106,25 Kč |
| 50 | 3,76280 Kč | 188,14 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 2,89856 Kč | 724,64 Kč |
| 500 | 2,61426 Kč | 1 307,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| 2 000 | 2,16752 Kč | 4 335,04 Kč |
| 3 000 | 2,06207 Kč | 6 186,21 Kč |
| 5 000 | 1,94273 Kč | 9 713,65 Kč |
| 7 000 | 1,87164 Kč | 13 101,48 Kč |
| 10 000 | 1,80215 Kč | 18 021,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

