
ROX2SJ1K0 | |
|---|---|
DigiKey Part Number | A105938CT-ND - Cut Tape (CT) A105938TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K0 |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1K0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,09080 Kč | 77,27 Kč |
| 50 | 2,73400 Kč | 136,70 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 250 | 2,09140 Kč | 522,85 Kč |
| 500 | 1,88100 Kč | 940,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70168 Kč | 1 701,68 Kč |
| 2 000 | 1,54923 Kč | 3 098,46 Kč |
| 3 000 | 1,47091 Kč | 4 412,73 Kč |
| 5 000 | 1,38230 Kč | 6 911,50 Kč |
| 7 000 | 1,32947 Kč | 9 306,29 Kč |
| 10 000 | 1,27785 Kč | 12 778,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

