1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ1K0

DigiKey Part Number
A105938CT-ND - Cut Tape (CT)
A105938TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ1K0
Description
RES 1K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,67500 Kč36,75 Kč
253,09080 Kč77,27 Kč
502,73400 Kč136,70 Kč
1002,42740 Kč242,74 Kč
2502,09140 Kč522,85 Kč
5001,88100 Kč940,50 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,70168 Kč1 701,68 Kč
2 0001,54923 Kč3 098,46 Kč
3 0001,47091 Kč4 412,73 Kč
5 0001,38230 Kč6 911,50 Kč
7 0001,32947 Kč9 306,29 Kč
10 0001,27785 Kč12 778,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč