
ROX2J100R | |
|---|---|
DigiKey Part Number | A138071CT-ND - Cut Tape (CT) A138071TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2J100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2J100R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 3,83000 Kč | 191,50 Kč |
| 100 | 3,40800 Kč | 340,80 Kč |
| 250 | 2,94896 Kč | 737,24 Kč |
| 500 | 2,66128 Kč | 1 330,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,80373 Kč | 21 644,76 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

