100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2J100R

DigiKey Part Number
A138071CT-ND - Cut Tape (CT)
A138071TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2J100R
Description
RES 100 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2J100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 037
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,10300 Kč51,03 Kč
254,31720 Kč107,93 Kč
503,83000 Kč191,50 Kč
1003,40800 Kč340,80 Kč
2502,94896 Kč737,24 Kč
5002,66128 Kč1 330,64 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0001,80373 Kč21 644,76 Kč
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč