1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ1M0

DigiKey Part Number
A131443CT-ND - Cut Tape (CT)
A131443TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ1M0
Description
RES 1M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,20500 Kč22,05 Kč
252,04960 Kč51,24 Kč
501,93600 Kč96,80 Kč
1001,83100 Kč183,10 Kč
2501,69916 Kč424,79 Kč
5001,60886 Kč804,43 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,52613 Kč1 526,13 Kč
2 0001,45159 Kč2 903,18 Kč
3 0001,41142 Kč4 234,26 Kč
5 0001,36449 Kč6 822,45 Kč
7 0001,33568 Kč9 349,76 Kč
10 0001,30692 Kč13 069,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč