
ROX1SJ150K | |
|---|---|
DigiKey Part Number | A131433CT-ND - Cut Tape (CT) A131433TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ150K |
Description | RES 150K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ150K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,64640 Kč | 41,16 Kč |
| 50 | 1,55800 Kč | 77,90 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,36488 Kč | 341,22 Kč |
| 500 | 1,29138 Kč | 645,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22460 Kč | 1 224,60 Kč |
| 2 000 | 1,16392 Kč | 2 327,84 Kč |
| 3 000 | 1,13130 Kč | 3 393,90 Kč |
| 5 000 | 1,09303 Kč | 5 465,15 Kč |
| 7 000 | 1,06952 Kč | 7 486,64 Kč |
| 10 000 | 1,04604 Kč | 10 460,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


