
ROX1SJ10K | |
|---|---|
DigiKey Part Number | A106016CT-ND - Cut Tape (CT) A106016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ10K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,38160 Kč | 69,08 Kč |
| 100 | 1,30610 Kč | 130,61 Kč |
| 250 | 1,21284 Kč | 303,21 Kč |
| 500 | 1,14734 Kč | 573,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,08749 Kč | 1 087,49 Kč |
| 2 000 | 1,03331 Kč | 2 066,62 Kč |
| 3 000 | 1,00405 Kč | 3 012,15 Kč |
| 5 000 | 0,96981 Kč | 4 849,05 Kč |
| 7 000 | 0,94875 Kč | 6 641,25 Kč |
| 10 000 | 0,92769 Kč | 9 276,90 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


