
ROX1G47R | |
|---|---|
DigiKey Part Number | A131428CT-ND - Cut Tape (CT) A131428TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1G47R |
Description | RES 47 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,04000 Kč | 101,00 Kč |
| 50 | 3,57380 Kč | 178,69 Kč |
| 100 | 3,18120 Kč | 318,12 Kč |
| 250 | 2,74904 Kč | 687,26 Kč |
| 500 | 2,47818 Kč | 1 239,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,24826 Kč | 2 248,26 Kč |
| 2 000 | 2,05266 Kč | 4 105,32 Kč |
| 3 000 | 1,95218 Kč | 5 856,54 Kč |
| 5 000 | 1,83846 Kč | 9 192,30 Kč |
| 7 000 | 1,77067 Kč | 12 394,69 Kč |
| 10 000 | 1,70443 Kč | 17 044,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

