
RN73C2A4K99BTD | |
|---|---|
DigiKey Part Number | A119904TR-ND - Tape & Reel (TR) A119904CT-ND - Cut Tape (CT) A119904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A4K99BTD |
Description | RES SMD 4.99KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A4K99BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 50 | 7,84060 Kč | 392,03 Kč |
| 100 | 7,41650 Kč | 741,65 Kč |
| 250 | 6,90752 Kč | 1 726,88 Kč |
| 500 | 6,56272 Kč | 3 281,36 Kč |
| 1 000 | 6,25257 Kč | 6 252,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,65602 Kč | 28 280,10 Kč |
| 10 000 | 5,44726 Kč | 54 472,60 Kč |
| 15 000 | 5,33716 Kč | 80 057,40 Kč |
| 25 000 | 5,21020 Kč | 130 255,00 Kč |
| 35 000 | 5,13324 Kč | 179 663,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

